This Phoenix Contact PLUSCON CES cable accessory has a black color, 17mm height, 3mm inside diameter, and 19.5mm width. It is made of rubber and has a length of 29.5mm. The accessory is packaged individually in bulk.
Sign in to ask questions about the Phoenix Contact 0801665 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0801665 technical specifications.
| Color | Black |
| Height | 17mm |
| Inside Diameter | 3mm |
| Length | 29.5mm |
| Material | Rubber |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 0.282192oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801665 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.