
The CLIPLINE cable tie is a grey-colored accessory with a UL94 V-0 flammability rating. It measures 17mm in size and has a weight of 0.282192 ounces. The cable tie is packaged in bulk with 10 units per package. It is approved by UL and suitable for use in various applications.
Phoenix Contact 0801679 technical specifications.
| Approvals | UL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Inside Diameter | 8mm |
| Length | 29.5mm |
| Material | Poly, ELASTOMER |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 17mm |
| Weight | 0.282192oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801679 to view detailed technical specifications.
No datasheet is available for this part.