
DIN rail accessory, 2000mm length, 35mm width, and 7.5mm height, constructed from galvanized steel for robust DIN rail mounting. Features a chrome finish and 0.059-inch thickness, ensuring durability and corrosion resistance. This lead-free, RoHS compliant component is supplied in bulk packaging with a quantity of two.
Phoenix Contact 0801681 technical specifications.
| Color | Chrome |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| Thickness | 0.059inch |
| Weight | 1.521lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.