Flat zack marker sheet white labeled Printed horizontally Consecutive numbers 1 - 12 13 - 24 etc. up to 121 - 132 Mounting type Snap into flat marker groove for terminal block width 5.2 mm Lettering field 5 x 4.5 mm
Checking distributor stock and pricing after the page loads.
| Type | Marker Sheet |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |