White marker card for electrical connectors, featuring a polyester construction with adhesive mounting. This accessory is designed for a 0.138-inch pitch and comes in bulk packaging. The component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0804073:0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0804073:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | SK |
| Weight | 0.000353oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0804073:0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.