Phoenix Contact 0804073:0011 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | SK |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804073:0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.