Phoenix Contact 0804183:0041 technical specifications.
| Package/Case | 120 |
| Color | White |
| Material | Polyester |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SK |
| Weight | 0.031041oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804183:0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.