
The SK series cable mount is constructed from polyester with a white color. This component is lead free and compliant with RoHS regulations. It operates within a temperature range of -40°C to 100°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0804293:0031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0804293:0031 technical specifications.
| Body Material | Polyester |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SK |
| Weight | 0.067021oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804293:0031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.