
The 120 Polyester Cable Mount Connector features a polyester body with a white color, suitable for operating temperatures between -40°C and 100°C. It is available in bulk packaging and is RoHS compliant. The connector is part of the CLIPLINE SK series and has a weight of 0.031394 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0804293:0041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0804293:0041 technical specifications.
| Body Material | Polyester |
| Package/Case | 120 |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SK |
| Weight | 0.031394oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804293:0041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.