Connector Accessories Marker Card Straight White
Phoenix Contact 0804374:0021 technical specifications.
| Package/Case | 120 |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | CLIPLINE SK |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804374:0021 to view detailed technical specifications.
No datasheet is available for this part.