Zack Marker Strip, 10-Section, Vertically Labeled with The Consecutive numbers 511 to 520, White
Phoenix Contact 0805807:0511 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 2.205lb |
| RoHS | Compliant |
No datasheet is available for this part.