
Zack marker strip Strip white unlabeled can be labeled with: CMS-P1-PLOTTER mounting type: snap into tall marker groove for terminal block width: 8.2 mm lettering field size: 10.5 x 8.15 mm
Sign in to ask questions about the Phoenix Contact 0807216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0807216 technical specifications.
| Color | White |
| Material | PA |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.098062oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0807216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.