
Connector Accessories Zack Marker Strip Straight White
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0808671:0031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal |
| Packaging | Strip |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0808671:0031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.