Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mountingtype snap into flat marker groove, for terminal block width 6.2 mm, lettering field size 5.15 x 6.15 mm
Phoenix Contact 0808736 technical specifications.
| Package/Case | 100 |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.014392oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0808736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.