Connector Accessories Zack Marker Strip Straight White
Phoenix Contact 0808804:0041 technical specifications.
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.023634oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0808804:0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.