Connector Accessories Zack Marker Strip Straight White
Checking distributor stock and pricing after the page loads.
| Package/Case | 0001 |
| Color | White |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Push-In |
| Voltage Rating | 400V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
