
Connector Accessories Zack Marker Strip Straight White
Phoenix Contact 0808820:0021 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide |
| Orientation | Horizontal |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.016226oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0808820:0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.