Insert strip, Sheet, white, unlabeled, can be labeled with Office printing systems Laser printer, mounting type insert, lettering field size 62 x 46 mm
Phoenix Contact 0809502 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
