
Connector Accessories Zack Marker Strip Straight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0809803:0051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.043387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0809803:0051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
