
Phoenix Contact 0810821:0062 technical specifications.
| Color | White |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | CLIPLINE |
| Weight | 0.018342oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0810821:0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.