
Phoenix Contact 0811529 technical specifications.
| Supplier | Phoenix Contact |
| Part No | 0811529 |
| RoHS | Yes |
| Supplier Standard Pack | 1 |
| Type | N/A |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 3215901000 |
| COO | DE |
| ECCN | EAR99 |
| RoHS | Unconfirmed |
Download the complete datasheet for Phoenix Contact 0811529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.