
Zack marker strip, Strip, yellow, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mounting type snap into tall marker groove, for terminal block width 5.2 mm, lettering field size 5.15 x 10.5 mm
Sign in to ask questions about the Phoenix Contact 0812641 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0812641 technical specifications.
| Body Material | Polyamide |
| Color | Yellow |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0812641 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
