Zack marker strip, Strip, blue, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mounting type snap into tall marker groove, for terminal block width 6.2 mm, lettering field size 6.15 x 10.5 mm
Phoenix Contact 0812735 technical specifications.
| Color | Blue |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.054322oz |
| RoHS | Compliant |
No datasheet is available for this part.