
Cable marker Sheet white unlabeled can be labeled with Plotter Mounting type Assembly with cable binders Cable diameter 8 mm Lettering field 29 x 8 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0813909 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Length | 29mm |
| Material | Polyester |
| Mount | Cable |
| Series | KMM-K |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0813909 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.