
Aluminum DIN rail, 2000mm length, 35mm width, and 7.5mm size, designed for secure mounting with hardware. This connector accessory features a silver finish and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0814681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0814681 technical specifications.
| Length | 2000mm |
| Material | Aluminium |
| Mount | Hardware |
| Packaging | Bulk |
| Size | 7.5mm |
| Weight | 8.81849oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0814681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.