
Terminal Block Tools & Accessories EML (10X4)R
Sign in to ask questions about the Phoenix Contact 0815583 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0815583 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 10mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0815583 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
