
The EML Series Polyester Adhesive Mount Connector features a max operating temperature of 150°C and a min operating temperature of -40°C. It is made from PET, Polyester material and has a white color. The connector is available in a roll packaging format with a package quantity of 1. It has a weight of 6oz and is suitable for adhesive mount applications.
Sign in to ask questions about the Phoenix Contact 0815677 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0815677 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0815677 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.