
Terminal Block Tools & Accessories EML (26.5X17.5)R GN
Phoenix Contact 0815693 technical specifications.
| Color | Green |
| Length | 26.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
