The EML Series Adhesive Mounting Tape from Phoenix Contact features a polyester material with a maximum operating temperature range of -40°C to 150°C. It has a length of 15mm and a width of 9mm, with a weight of 6.247019oz. The tape is available in a package quantity of 1 and has UL approvals.
Phoenix Contact 0816045 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Size | 9mm |
| Weight | 6.247019oz |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.