
The EML series adhesive mounting label from Phoenix Contact features a white color, measuring 16mm in length and 5mm in width. Constructed from polyester material, this label is designed for use in high-temperature environments, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The label is supplied individually and is intended for adhesive mounting.
Sign in to ask questions about the Phoenix Contact 0816113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0816113 technical specifications.
| Color | White |
| Length | 16mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.