
Terminal Block Tools & Accessories EML (50.8X25.4)RL
Phoenix Contact 0816184 technical specifications.
| Color | White |
| Length | 51mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.