Phoenix Contact 0816249 technical specifications.
| Color | Red, White |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Size | 4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.