
The Phoenix Contact WML series cable marker is a white PVC marker with a 13mm x 13mm size and adhesive mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -50°C. The marker is packaged individually and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 0816252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0816252 technical specifications.
| Color | White |
| Length | 13mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | WML |
| Weight | 2.04lb |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.