
The Phoenix Contact EML series connector features a yellow polyester material with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for adhesive mount applications and is available in a package quantity of one. The connector measures 16.5mm in length and 5mm in width.
Phoenix Contact 0816728 technical specifications.
| Color | Yellow |
| Length | 16.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.