Terminal Block Tools & Accessories EML (16X7)R YE
Phoenix Contact 0816731 technical specifications.
| Color | Yellow |
| Length | 16mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816731 to view detailed technical specifications.
No datasheet is available for this part.