The EML Series Adhesive Mount Connector is a polyester component from Phoenix Contact. It measures 20mm in length and 7mm in width. The connector is designed to operate within a temperature range of -40°C to 150°C. It is available in a single unit quantity and features an adhesive mount.
Sign in to ask questions about the Phoenix Contact 0816773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0816773 technical specifications.
| Color | Yellow |
| Length | 20mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.