
Printers EML ROLL = 2500 SR ADHLABEL21.5X21.5
Phoenix Contact 0816812 technical specifications.
| Approvals | UL |
| Color | White, Silver |
| Finish | Matte |
| Length | 21.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Weight | 1lb |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.