
The EML Series Polyester Adhesive Mounting Tape from Phoenix Contact features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a length of 25.4mm and a width of 12.7mm. The tape is made of polyester with a PET body material and has a yellow color. It is approved by UL and is available in a roll packaging format with a package quantity of 1.
Sign in to ask questions about the Phoenix Contact 0816838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0816838 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Color | Yellow |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Size | 12.7mm |
| Weight | 12.486983oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.