
The Phoenix Contact EML series cable ties are made of yellow polyester material and have a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. They are designed for adhesive mounting and are supplied in a roll with a package quantity of one. The ties have a length of 26.5mm and a width of 17.5mm.
Sign in to ask questions about the Phoenix Contact 0816896 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0816896 technical specifications.
| Color | Yellow |
| Length | 26.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816896 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
