This Phoenix Contact connector features a silver finish and matte color, with a polyester material and adhesive mount. It measures 26.5mm in length and width, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Phoenix Contact 0816919 technical specifications.
| Color | Silver |
| Finish | Matte |
| Length | 26.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Width | 26.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
