
Terminal Block Tools & Accessories EML (40X25)R YE
Phoenix Contact 0816977 technical specifications.
| Color | Yellow |
| Length | 40mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816977 to view detailed technical specifications.
No datasheet is available for this part.