The EML series connector features a PET polyester body with a white color. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The connector is packaged individually in a roll and is approved by UL. The weight of the connector is approximately 5.654416 ounces.
Sign in to ask questions about the Phoenix Contact 0816980 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0816980 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Weight | 5.654416oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816980 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.