
The EML Series Polyester Adhesive Mounting Tape from Phoenix Contact features a body made of PET, polyester, with a white color. It measures 51mm in length and 25mm in width, and is available in a roll packaging format. The tape is designed to operate within a temperature range of -40°C to 150°C. It is suitable for adhesive mounting applications.
Sign in to ask questions about the Phoenix Contact 0817028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0817028 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 51mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | EML |
| Weight | 1lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.