
The EML Series connector features a body made of PET, polyester material with a white color. It measures 70mm in length and 32mm in width, with a weight of 1.411lb. The connector operates within a temperature range of -40°C to 150°C. It is designed for adhesive mounting and is packaged in rolls.
Sign in to ask questions about the Phoenix Contact 0817060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0817060 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 70mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | EML |
| Weight | 1.411lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.