
The EML Series Polyester Adhesive Cable Tie is a 70mm long, 32mm wide cable tie made from PET, Polyester material with a yellow color. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The cable tie is mounted using an adhesive method and is packaged in a roll with a quantity of one per package.
Sign in to ask questions about the Phoenix Contact 0817073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0817073 technical specifications.
| Body Material | PET, Polyester |
| Color | Yellow |
| Length | 70mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.