
The EML Series Polyester Adhesive Mounting Tape from Phoenix Contact features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a length of 70mm and a width of 50mm. The tape is made of polyester with a PET body material and is available in a roll packaging format. It is approved to UL standards.
Sign in to ask questions about the Phoenix Contact 0817099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0817099 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Color | White |
| Length | 70mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Size | 50mm |
| Weight | 1.025lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.