
The EML Series Adhesive Mount Connector is a general-purpose connector with a white polyester material and a maximum operating temperature of 150°C. It has a minimum operating temperature of -40°C and is available in a package quantity of 1. The connector is designed for adhesive mounting and has a length of 90mm and a width of 5mm.
Phoenix Contact 0817109 technical specifications.
| Color | White |
| Length | 90mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
