
This 100mm long connector features a polyester body and silver finish, with a matte finish and adhesive mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The connector is packaged in rolls and has a weight of 1.27lb. The series is EML and the package quantity is 1 piece.
Phoenix Contact 0817141 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Silver |
| Finish | Matte |
| Length | 100mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Weight | 1.27lb |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.