
This blue and white cable marker is made of polyester and measures 15mm in length and 4mm in width and size. It is designed for use in cable management applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The marker is mounted on a cable and is sold individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0817332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0817332 technical specifications.
| Color | Blue, White |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Size | 4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.