
Labels Thermal Transfer Printable Label Polyester White 25x40mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0818027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0818027 technical specifications.
| Dimensions (mm) | 25x40 |
| Product Weight (g) | 357 |
| Type | Thermal Transfer Printable Label |
| Color | White |
| Material | Polyester |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0818027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.